TE Connectivity 3-644759-3

Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644759-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet7 pages1 year ago

Electro Sonic

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 3-644759-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating
Header 3-Pin 3.96mm Breakaway Friction Lock 5A 510nm Gold Black TH 11.84mm(L) × 9.02mm(H)
KK 396 Header, Vertical, Friction Lock, 3 Circuits, 0.76µm Gold (Au) Selective Plating
TE Connectivity3-641208-3
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
TE Connectivity644759-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole, FWJ Series

Descriptions

Descriptions of TE Connectivity 3-644759-3 provided by its distributors.

Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
HEADER ASSEMBLY 3 POSITION MTA156 STR LF MTA156 SERIES
Pin Header, Wire-to-Board, 3.96 mm, 1 Ro
RS APAC
3pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting 11.89mm(Length)*7.62mm(height)
Conn, Hdr, 3-644759-3; |Te Connectivity Amp 3-644759-3
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER 3POS VERT .156 GOLD
CONNECTOR, HEADER, 3POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C
03P MTA156 HDR ASSY STR LF Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 3.96 mm Header Receptacle Wire-to-Board 3 | Rectangular Power Connector | Part Number: 3-644759-3 | Internal Number: 3-644759-3 | 3.96 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644759-3 .