Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39544-3003

Wire-To-Board Terminal Block, 3 Positions, 5.08mm, 22 AWG to 12 AWG, 3.31mm2, Screw, 15A, 300 V
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39544-3003.

Sager Electronics

Datasheet2 pages6 years ago

IHS

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+41.73%

CAD Models

Download Molex 39544-3003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282841-3
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
TE Connectivity282814-3
TERMINAL BLOCK,HEADER, 5.08 MM, 3WAY; Product Range:-; Gender:Header
5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35° Wire Entry, Modular, 3 Circuits
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39544-3003 provided by its distributors.

Wire-To-Board Terminal Block, 3 Positions, 5.08mm, 22 AWG to 12 AWG, 3.31mm2, Screw, 15A, 300 V
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 3 Circuits
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block 3 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
PCB Terminal Block 15.0A 300V 3-Pos.
TB, WIRE TO BRD, 3POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:3Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3.31mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltag
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 3.31 / Wire Size mm2 Min. mm² = 0.33 / Current Rating A = 15 / Voltage Rating V = 300 / Orientation = Straight / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395443003
  • 39544-3003.
  • 395443003