Molex 39502-1010

Terminal Block, R/A Hdr, 10P, 3.5Mm, Th; |Molex 39502-1010
$ 1.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39502-1010.

Molex

Datasheet1 page13 years ago
Datasheet3 pages18 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-9.06%

CAD Models

Download Molex 39502-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
Phoenix Contact1945177
Conn; Term Blk; Header; 10; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
TE Connectivity1-1776275-0
Conn Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Terminal Block, pcb Mount, recept,7 Contac; |Molex 39502-1007
TE Connectivity / AMP1776253-8
Conn Eurostyle Block HDR 8 POS 3.5mm Solder RA Thru-Hole 7A/Contact

Descriptions

Descriptions of Molex 39502-1010 provided by its distributors.

Terminal Block, R/A Hdr, 10P, 3.5Mm, Th; |Molex 39502-1010
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 10 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle™
3.50mm Pitch Eurostyle Right-Angle PCB Header, 10 Circuits
TERMINAL BLOCK, R/A HEADER, 10POS, TH;
Pluggable Terminal Blocks 3.5MM EURO HDR 10P RA
TERM BLOCK HDR 10POS 90DEG 3.5MM
Cross Referenced to MOLEX - Part MOL39502-1010
3.5MM EURO HEADER RA BLK 10CKT
Pitch mm = 3.5 / Contacts = 10 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39502

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395021010
  • 395021010