Molex 39502-1007

Terminal Block, pcb Mount, recept, 7 Contac; |Molex 39502-1007
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39502-1007.

Molex

Datasheet1 page13 years ago
Datasheet3 pages18 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+643%

CAD Models

Download Molex 39502-1007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 7 Circuits
Terminal Block, Header, 7 Ways, 3.5mm, 8A, 300 V, Through Hole Vertical, Eurostyle 39501 Series
TE Connectivity / AMP1776253-7
Conn Terminal Block 7 POS Solder RA Thru-Hole 7A/Contact
Phoenix Contact1945148
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-7
PCB terminal, 7 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-7
Weidmuller1604520000
Terminal Block, Header, 7Pos, Th; |Weidmuller 1604520000

Descriptions

Descriptions of Molex 39502-1007 provided by its distributors.

Terminal Block, pcb Mount, recept,7 Contac; |Molex 39502-1007
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 7 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle
3.50mm Pitch Eurostyle Right-Angle PCB Header, 7 Circuits
PCB Pluggable Header Male 8A 300V 7-Pos.
Cross Referenced to MOLEX - Part MOL39502-1007
TERM BLOCK HDR 7POS 90DEG 3.5MM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395021007
  • 39502-1007.
  • 395021007