Weidmuller 1615470000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1615470000.

IHS

Datasheet1 page20 years ago

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-0.08%

CAD Models

Download Weidmuller 1615470000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1607120000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843680
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1728650000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/10/90F 3.5SN BK BX - 1728650000
Weidmuller1728010000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/10/90G 3.5SN BK BX - 1728010000
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1615470000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
PIN HEADER, 10 POSITION, 3.5MM; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 10Positions; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; Connector Mounting: PCB Mount
Pin Header, 10 Position, 3.5Mm; Núm. De Posiciones:10; Tensión Nominal:300V; Corriente Nominal:10A; Espaciado, Paso:3.5Mm; Orientación Del Bloque:Taladro Pasante Vertical; Género:Cabezal; Características:Closed End; Núm. De Filas:1 |Weidmuller 1615470000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER