Weidmuller 1607600000

Terminal Block, Header, 12Pos, Th; |Weidmuller 1607600000
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607600000.

Weidmuller

Datasheet7 pages10 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.49%

CAD Models

Download Weidmuller 1607600000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1607140000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1607140000
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
Weidmuller1616210000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/10/180F 4.5 SN BK BX - 1616210000
Weidmuller1616080000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/10/180G 4.5SN BK BX - 1616080000
Phoenix Contact1843703
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844317
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Weidmuller 1607600000 provided by its distributors.

Terminal Block, Header, 12Pos, Th; |Weidmuller 1607600000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/12/180F 3.2SN OR BX - 1607600000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Shrouded Header Receptacle, 12 Pos, 3.5mm Pitch, Solder, Straight, Thru-Hole, Box
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 12, THT solder connection, Box
TERM BLOCK HDR 12POS VERT 3.5MM
Weidmuller Inc Sl 350/12/180F 32Sn Or Bx
TERMINAL BLOCK, HEADER, 12POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER