Molex 39-30-3058

Connector Wire to Board Header 5 Position 4.2mm Solder Right Angle Thru-Hole Bag
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-3058.

element14 APAC

Datasheet2 pages8 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-25.89%

CAD Models

Download Molex 39-30-3058 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, Wire-to-Board, 4.2 mm, 1 Rows, 5 Contacts, Through Hole Straight
MINIFIT JR RA SR HDR TIN V-0 5 CKT | Molex Incorporated 39-30-7052
Connector Wire to Board Header 5 Position 4.2mm Solder Straight Thru-Hole Tray
TE Connectivity / AMP172106-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity647676-6
Economy Power 6 Position Through-Hole Single Row Straight Wire to Board Header
TE Connectivity4-521384-4
Conn Positive Lock Connector HDR 4 POS 10mm Solder RA Thru-Hole/SMD Loose Piece
Connector Header 5 Position 4.2 mm Solder Right Angle Thru-Hole 5 Terminal 1 Port Mini-Fit Jr
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 5 Contacts, 1 Rows, 4.2mm Pitch
TE Connectivity521384-5
Conn Positive Lock Connector HDR 5 POS 10mm Solder RA Thru-Hole/SMD Loose Piece
TE Connectivity3-641210-5
Wire-Board Connector Header 5Pos, 3.96Mm; |Te Connectivity Amp 3-641210-5
TE Connectivity2106111-6
Board Connector, 4 Contact(s), Solder Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 39-30-3058 provided by its distributors.

Connector Wire to Board Header 5 Position 4.2mm Solder Right Angle Thru-Hole Bag
Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-0, Gold (Au) Plating
CONN, R/A PCB HDR, 5POS, 1ROW, 4.2MM/THT; Pitch Spacing: 4.2mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5569 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039303058
  • 039303058
  • 39-30-3058.
  • 39303058
  • 5569-05A4G-210