Molex 39-30-3056

Connector Header 5 Position 4.2 mm Solder Right Angle Thru-Hole 5 Terminal 1 Port Mini-Fit Jr
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-3056.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-50.14%

CAD Models

Download Molex 39-30-3056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 5 Contacts, 1 Rows, 4.2mm Pitch
MINIFIT JR RA SR HDR TIN V-0 5 CKT | Molex Incorporated 39-30-7052
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
TE Connectivity640385-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity1-1318300-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 39-30-3056 provided by its distributors.

Connector Header 5 Position 4.2 mm Solder Right Angle Thru-Hole 5 Terminal 1 Port Mini-Fit Jr
Conn Wire to Board HDR 5 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
1x5P 5P 1 4.2mm 5 Bend-in Push-Pull,P=4.2mm Wire To Board Connector ROHS
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Mini-Fit Jr. Connectors 5 CKT R/A HEADER
Headers & Wire Housings MINI-FIT JR HDR 05P RA 94V-0
Molex 4.2mmpitch5pSingle row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
HEADER 4.20MM, S/R, RA, FLANGE MOUNT, 5W
Socket Header PCB - Right-Angle 5P
Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Plating
Wire Connector, Bare, Nylon Insulation, 600 V, 13 A
Wire-To-Board/Wire-To-Wire Connector
CONN, R/A PCB HDR, 5POS, 1ROW, 4.2MM/THT;
MiniFit Jr RA SR Peg Tin V0 5Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039303056
  • 039303056
  • 39-30-3056.
  • 39303056
  • 5569-05A4MS-210