TE Connectivity 647676-6

Economy Power 6 Position Through-Hole Single Row Straight Wire to Board Header
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647676-6.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet4 pages15 years ago
Datasheet4 pages1 year ago
Datasheet4 pages10 years ago
Datasheet8 pages13 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages17 years ago
Datasheet25 pages22 years ago

Future Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-19.87%

CAD Models

Download TE Connectivity 647676-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 6 Circuits
TE Connectivity640389-6
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
Conn Shrouded Header (4 Sides) HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
TE Connectivity640385-6
6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*5.72mm(height)
TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 647676-6 provided by its distributors.

Economy Power 6 Position Through-Hole Single Row Straight Wire to Board Header
TE Connectivity 3.96mmpitch6pSingle row pin header Wire-to-board connector, Economy Powerseries, right angle, Through hole mounting
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
Special Order: 3.96 EP HDR ASSY 6P R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 647676-6 | Internal Number: 647676-6 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647676-6 .