Molex 39302056

Connector Wire to Board Header 5 Position 4.2mm Solder Straight Thru-Hole Tray
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39302056.

IHS

Datasheet3 pages9 years ago

Farnell

Molex

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
KK Header, Vertical, Round Pin, 5 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 5 Circuits, Tin (Sn) Plating, Circuit 2 Voided
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
TE Connectivity172106-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of Molex 39302056 provided by its distributors.

Connector Wire to Board Header 5 Position 4.2mm Solder Straight Thru-Hole Tray
Mini-Fit® Jr. Header, Vertical, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Plating, with Drain Holes
Multipole Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:5; Contact Termination:Through Hole; Contact Material:Brass; Series:5566; Contact Plating:Tin; Color:Natural; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, MINI-FIT, SIL, 5WAY; Series:MicroFit; Gender:Plug; No. of Contacts:5; No. of Rows:1; Pitch Spacing:4.2mm; Connector Mounting:PCB; Contact Termination:Through Hole Vertical; Contact Material:Brass; Contact Plating:Tin; Approval Bodies:CSA / UL; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:8A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Clear nylon; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:5; No. of Ways:5; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating V AC:600V; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039302056
  • 039302056
  • 39-30-2056