Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-30-3045

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 1 Rows, 4.2mm Pitch
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-3045.

IHS

Datasheet2 pages9 years ago

Molex

TME

Master Electronics

Newark

Inventory History

3 month trend:
-6.21%

CAD Models

Download Molex 39-30-3045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.536
$ 1.204
Stock
572,435
125,056
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
TE Connectivity1744048-4
Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole
TE Connectivity172106-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-1123723-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, Economy Power

Descriptions

Descriptions of Molex 39-30-3045 provided by its distributors.

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 1 Rows, 4.2mm Pitch
Mini-Fit® Jr. Header, 4.20mm Pitch, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating
CONN; HEADER; 4.20MM PITCH; PCB; 4 CIR; RT ANG; SNGL; MINI-FIT, JR; W/PEG; TIN
PC Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:4; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:5569; Contact Plating:Tin; Color:Natural; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, MINI-FIT, R/A, SIL, 4WAY; Series:MicroFit; Gender:Plug; No. of Contacts:4; No. of Rows:1; Pitch Spacing:4.2mm; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact Material:Brass; Contact Plating:Tin; Approval Bodies:CSA / UL; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:9A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Clear nylon; Mounting Type:PCB; No. of Mating Cycles:30; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating V AC:600V; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039303045
  • 039303045
  • 39-30-3045.
  • 39-30-3045..
  • 39-303045
  • 3930-3045
  • 39303045