TE Connectivity 640389-5

Header Assembly, MTA-156, 5 Position, Square, Right Angle | Te Connectivity 640389-5
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640389-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet7 pages1 year ago

TE Connectivity

Master Electronics

Newark

Verical

Inventory History

3 month trend:
-4.85%

CAD Models

Download TE Connectivity 640389-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640385-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP644751-5
5pin 3.96mm 1 Header 7A tin Through hole mounting 19.81mm(Length)*16.25mm(height)
TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity640383-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle, 5 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640389-5 provided by its distributors.

HEADER ASSEMBLY, MTA-156, 5 POSITION, SQUARE, RIGHT ANGLE | TE Connectivity 640389-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, R/A, 3.96MM, 5WAY; Pitch Spacing: 3.96mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)
05P MTA156 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640389-5 | Internal Number: 640389-5 | Alias Number: 2-42935-3123 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640389-5.
  • 640389-5..