Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-29-9086

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9086.

IHS

Datasheet4 pages7 years ago

Molex

Verical

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-4.70%

CAD Models

Download Molex 39-29-9086 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.673
$ 0.673
Stock
503,418
145,188
145,188
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.191 mm
4.191 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
Molex Mini-Fit Jr., 4.2mm Pitch 8P Double Row Header Wire-to-Board Connector Right Angle TH
TE Connectivity1586041-8
Header, Right Angle, Ul94V-2, 8Way; |Te Connectivity Amp 1586041-8
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
TE Connectivity1586585-8
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 8 POS, DUAL ROW, UL94V-2, W/PEGS

Descriptions

Descriptions of Molex 39-29-9086 provided by its distributors.

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr 5566 ROHS3Compliant Board Lock Tin Connector Header 35.4muin 0.90mum
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Frame
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
Connector, Header, 8Pos, 2Row, 4.2Mm; |Molex 39-29-9086
8pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 900nm tin Through hole mounting
Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray Tin with Drain Holes 94V-0
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Mini-Fit Jr. Connectors 8 CKT VERT HEADER
Headers & Wire Housings 8 CKT VERT HEADER
Pin and Socket Header PCB - Vertical 8P
Headers & Wire Housings MINI-FIT JR HDR 08P 94V-0 SN
Cross Referenced to MOLEX - Part MOL39-29-9086
A-5566-08B2-21 | Molex Incorporated 39-29-9086
Wire-To-Board/Wire-To-Wire Connector
CONN, PCB HDR, 8POS, 2ROW, 4.2MM, THT;
REC PR Conn 8 contSol TermPlug
CONNECTOR, HEADER, 8POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299086
  • 039299086
  • 39-29-9086.
  • 39-29-9086..
  • 3929-9086
  • 39299086
  • 5566-08B2-210