Descriptions of Molex 39-29-6228 provided by its distributors.
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
22-Pin Header, Locking Ramp, 9A, 760nm, Gold Plated, TH, 11mm H
Header Connector, pcb Mount, plug,22 Conta; |Molex 39-29-6228
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 22 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug
Conn HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port
Pin and Socket Header PCB - Vertical 22P
Headers & Wire Housings MINI-FIT JR HDR 22P 94V-0 AU
Cross Referenced to MOLEX - Part MOL39-29-6228
A-5566-22AGS-2 | Molex Incorporated 39-29-6228
CONN, PCB HDR, 22POS, 2ROW, 4.2MM, THT;
4.2MM 2R VERT HDR SN W/O SNAP-IN PEG
CONN, PCB HDR, 22POS, 2ROW, 4.2MM, THT; Pitch Spacing:4.2mm; No. of Contacts:22Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Ti