Molex 39-28-8220

Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 2.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-8220.

element14 APAC

Datasheet5 pages9 years ago

Molex

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-7.80%

CAD Models

Download Molex 39-28-8220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.376
$ 9.21
Stock
83,787
23,035
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.191 mm
Number of Contacts
22
22
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

CONN HEADER VERT 24POS 4.2MM / Connector Header Through Hole 24 position 0.165" (4.20mm)
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Power RCP 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
TE Connectivity4-643817-7
Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-640434-7
Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-643820-7
Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Bag

Descriptions

Descriptions of Molex 39-28-8220 provided by its distributors.

Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Wire to Board HDR 22Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 22 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal
Pin and Socket Header PCB - Vertical 22P
Molex 4.2mmpitch22pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
PLUG & SOCKET CONN, HEADER, 22POS, 4.2MM;
HEADER 4.20MM, DUAL ROW, VERT, 22W, (SN)
New Mini Fit Header Assy 22Ckt
Headers & Wire Housings MINI-FIT JR HDR 22P 94V-0
Cross Referenced to MOLEX - Part MOL39-28-8220
CONN, PCB HDR, 22POS, 2ROW, 4.2MM, THT;
4.2MM 2R VERT22P HDR SN W/O SNAP-IN PEG
CONN, PCB HDR, 22POS, 2ROW, 4.2MM, THT; Pitch Spacing:4.2mm; No. of Contacts:22Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039288220
  • 039288220
  • 39-28-8220 .
  • 39-28-8220..
  • 3928-8220
  • 39288220
  • 5566-22A-210