TE Connectivity 4-643820-7

Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Bag
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643820-7.

IHS

Datasheet4 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 4-643820-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-643817-7
Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-640434-7
Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640426-2
Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity / AMP4-643819-7
Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640427-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-643817-2
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 4-643820-7 provided by its distributors.

Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Bag
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
Locking Ramp Receptacle 17-Pin Female Socket White Wire Mount Free Hanging TH 67.36mm L × 18.42mm H
WIRE-BOARD CONNECTOR RECEPTACLE 17POS, 3;
Headers & Wire Housings 17 POS RECPT 24 AWG CLOSED END
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RECEPT 17POS 24AWG MTA156
17P MTA156 CONN ASSY 24AWG LF; Pitch Spacing: 3.96mm; No. of Contacts: 17Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-643820-7 .