Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-643817-7

Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Box/Carton
$ 1.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643817-7.

Newark

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet84 pages18 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP4-640434-7
Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-643820-7
Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Bag
TE Connectivity4-640426-2
Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity / AMP4-643819-7
Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640427-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-640431-2
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 4-643817-7 provided by its distributors.

Conn IDC Connector F 17Power POS 3.96mm IDT RA Cable Mount Box/Carton
Socket header, 17 pole, pitch 3.96 mm, straight, orange, 4-643817-7
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
WIRE-BOARD CONN RECEPTACLE 17POS, 3.96MM;
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RECEPT 17POS 18AWG MTA156
Headers & Wire Housings 17P ASSY 18AWG
18 AWG Locking Ramp,Receptacle 3.96mm 1 17pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 67.36mm(Length)*18.42mm(height)
17P MTA156 CONN ASSY 18AWG LF; Pitch Spacing:3.96mm; No. of Contacts:17Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-643817-7 .