Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1586102-3

AMP FROM TE CONNECTIVITY 1586102-3 Wire-To-Board Connector, 3 Contacts, Plug, 4.2 mm, 1 Rows
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1586102-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Future Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.64%

CAD Models

Download TE Connectivity / AMP 1586102-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586101-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Wire Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770073-1
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 1586102-3 provided by its distributors.

AMP FROM TE CONNECTIVITY 1586102-3 Wire-To-Board Connector, 3 Contacts, Plug, 4.2 mm, 1 Rows
CONN PLUG HSG 3POS 4.20MM / 3 Rectangular Connectors - Housings Plug 0.165" (4.20mm)
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, White Insulator, Plug
CONNECTOR PLUG HOUSING, 3-POSITION, MALE, CRIMP, PANEL MOUNT, VAL-U-LOK SERIES
Locking Ramp,Plug 1 3pin Sliding lock Male Pin Crimping white wire mounting,free hanging,Through hole mounting 13.8mm*23.9mm*7.3914mm
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Panel, 3 Position, 4.2 mm [.165 in] Centerline, Wire & Cable, UL 94V-0
PLUG, PANEL MOUNT, 3WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:3; Contact Material:; Series:PE; Contact Plating:; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Panel; Approval Bodies:UL, CSA; Colour:White; Current Rating:9A; Insulation Resistance:1000Mohm; Insulator Material:Nylon; No. of Mating Cycles:50; Temp, Op. Max:+105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:600V; Dielectric Strength, VAC:1500V ac
Special Order: 3P PLUG VAL-U-LOK SR PM V0 Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 3 Centerline (Pitch): .165 in Housing Plug Wire-to-Panel 3 | Rectangular Power Connector | Part Number: 1586102-3 | Internal Number: 1586102-3 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors