Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-3066

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3066.

IHS

Datasheet2 pages17 years ago

Arrow Electronics

Master Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 0.525
$ 0.169
$ 0.169
Stock
2,685
3,667,969
3,667,969
Authorized Distributors
6
6
6
Connector Type
Pin
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Panel
Panel
Contact Plating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity2029096-6
Board Connector, 6 Contact(s), 2 Row(s), Male, Wire Terminal, Blue Insulator, Plug
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
Pin Header, Board-to-Board, 5.08 mm, 2 Rows, 6 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 39-01-3066 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Molex 39-01-3066 Headers & Wire Housings, Minifitjrplg Freehng Ehng /Dh V2 Blk 6 Circuit,
4.2mm 2x3P 3 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 6 POS 4.2mm Crimp ST Cable Mount Black
Cross Referenced to MOLEX - Part MOL39-01-3066
Housing Rectangular Connectors Housings RoHS
Locking Ramp,Plug 2 6pin Male Pin , 13.8mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013066
  • 3901-3066
  • 39013066