Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1969598-6

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug

$ 0.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1969598-6.

IHS

Datasheet3 pages2 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1969598-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586017-6
Conn Hdr Amp - Te Connectivity 1586017-6; |Te Connectivity Amp 1586017-6
TE Connectivity1969612-6
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
4.20mm Pitch Mini-Fit Header Dual Row Vertical 6 Circuits PA Polyamide (Nylon) 6/6 94V-2 White

Descriptions

Descriptions of TE Connectivity / AMP 1969598-6 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
6P FH PLUG VAL-U-LOK V2 Rectangular Power Connector | Part Number: 1969598-6 | Internal Number: 1969598-6 | TE Connectivity
Locking Ramp,Plug 2 6pin Sliding lock Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 15.8mm(Length)
PLUG HOUSING, 6POS, PA 6.6, NATURAL; Product Range: VAL-U-LOK Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 4.2mm; For Use With: AMP VAL-U-LOK Series Pin Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1969598-6 .