Descriptions of Molex 39-00-0220 provided by its distributors.
Mini-Fit Male Crimp Terminal, 0.76µm Selective Gold (Au) Plated Phosphor Bronze, 24-18 AWG, Bag
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Connector Contact Male 1 Position Crimp Straight Cable Mount Bag
CONTACT FOR MINI-FIT JR. 24-18 AWG 0.051-0.122 GOLD OVER BRONZE MALE
Terminal, Pin, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 5558 Series
Headers & Wire Housings MiniFit Term Crp Male L Bz Au 18-24
Mini-Fit Jr. Connectors PIN 18-24 AWG BULK gold phos bronze
Contact PINCrimp STCable Mount 18-24AWG Mini-Fit Jr Bag
Molex Crimping terminal Male terminal, Mini-Fitseries
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Cross Referenced to MOLEX - Part MOL39-00-0220
Crimp Terminal, Male, Gold, 24AWG, 18AWG
CONTACT, PIN, 24-18AWG, CRIMP; Product Range: Mini-Fit Jr. 5558 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Mini-Fit Jr. 55