Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-00-0090

Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece 16AWG
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0090.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+12.01%

CAD Models

Download Molex 39-00-0090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of Molex 39-00-0090 provided by its distributors.

Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece 16AWG
Molex Gold plated crimping terminal Female terminal, Mini-Fitseries, maximum1.3mm²
Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Bag
Connector Accessory, 0.122in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Mini-Fit Jr 5556 ROHS3Compliant Socket Gold Socket Contact 30.0muin 0.76mum
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, Tin
CONTACT FOR MINI-FIT JR. 16 AWG 0.071-0.122 TIN OVER BRASS FEMALE
Cross Referenced to MOLEX - Part MOL39-00-0090
Mini-Fit Jr. Connectors SOCKET 16AWG BULK
MiniFit Term Crp Fem chain Bs 15Au 22-28
Contact F Crimp ST Cable Mount 16AWG Bag
Crimp Terminal, Female, Gold, 16AWG
CONTACT, SOCKET, 16AWG, CRIMP;
CONTACT, SOCKET, 16AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mini-Fit Jr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000090
  • 039000090
  • 39-00-0090.
  • 39-00-0090..
  • 39-00-0090...
  • 39-00-0090....
  • 39000090
  • 5556GS3L