TE Connectivity 1776293-3

Conn Europa Terminal Block F 6 POS 8mm Screw ST Cable Mount 30A/Contact Package
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776293-3.

TE Connectivity

Datasheet245 pages7 years ago

Farnell

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-18.22%

CAD Models

Download TE Connectivity 1776293-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1776295-3
Conn Terminal Block 6 POS 8mm Screw ST Cable Mount 30A/Contact
TE Connectivity1776296-3
Conn Europa Terminal Block F 6 POS 10mm Screw Cable Mount 30A/Contact Package
TE Connectivity / AMP1776297-3
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 13.33mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796608-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1776293-3 provided by its distributors.

Conn Europa Terminal Block F 6 POS 8mm Screw ST Cable Mount 30A/Contact Package
Panel Mount Barrier Terminal Block, 1 Row, 3 Ways, 22 AWG, 12 AWG, 8 mm, 30 A
8 mm Pitch Single Row 250 V 3 Position Terminal Block Barrier Strips.
Modular Terminal Block, 30A, 1.5mm2, 1 Row(s), 1 Deck(s)
Tyco Electronics Terminal block, 3road, 8mmPitch, Screw installation, screw termination, 26 → 12 AWGwire_gauge, 30A, 250 V
Terminal Block, Barrier, 3Pos, 12Awg; No. Of Rows:1 Row; No. Of Positions:3Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:8Mm; Rated Current:30A; Rated Voltage:250V; Product Range:- Rohs Compliant: Yes |Te Connectivity 1776293-3
TSB23003DS=EUROPA TERM BLK,8MM Number of Positions: 3 Connector System: Wire-to-Wire Centerline (Pitch): 8 mm Centerline (Pitch): .315 in Number of Rows: 1 Barrier Strip | 3 Wire-to-Wire 8 mm .315" | Part Number: 1776293-3 | Internal Number: 1776293-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776293-3 .
  • 1776293-3.