TE Connectivity 2008552-3

Conn PC Terminal Block HDR 3 POS 8.2mm Solder ST Thru-Hole 6A/Contact Box/Tray
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2008552-3.

IHS

Datasheet5 pages2 years ago

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

CAD Models

Download TE Connectivity 2008552-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th; |Buchanan Te Connectivity 796980-3
TE Connectivity282827-3
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282838-3
Conn Terminal Block F 3 POS 10mm Solder ST Thru-Hole 13.5A/Contact
Weidmuller1625260000
PCB PLUG-IN CONNECTOR MALE CONNECTOR Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 2008552-3 provided by its distributors.

Conn PC Terminal Block HDR 3 POS 8.2mm Solder ST Thru-Hole 6A/Contact Box/Tray
Board Connector, 3 Contact(s), 1 Row(s), Straight, Solder Terminal, Black Insulator
TERMINAL BLOCK, STANDARD, 3POS, 18AWG; Connector Type:Terminal Block, PCB; Series:-; Connector Mounting:PCB; Pitch Spacing:8.2mm; No. of Contacts:3; Wire Size AWG Min:-; Wire Size AWG Max:18AWG; Contact Plating:Tin
ASSY,IN-LINE VERT SCREWLESS WIRE Number of Positions: 3 Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Lighting Connector Type: Header Connector System: Wire-to-Board Ballast Connector | 3 Connector Poke-In Header | Part Number: 2008552-3 | Internal Number: 2008552-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2008552-3.