Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 35363-0760

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 7 Circuits

$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35363-0760.

Molex

Datasheet2 pages13 years ago
Technical Drawing3 pages15 years ago
Datasheet3 pages17 years ago

JRH Electronics

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-28.57%

CAD Models

Download Molex 35363-0760 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header HDR 7 POS 2mm Solder RA Thru-Hole Tray
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 6 Circuits
Connector Shrouded Header HDR 5 Position 2mm Solder Right Angle Through Hole
TE Connectivity / AMP1-1971817-7
Pin header, 7 pole, pitch 2.5 mm, straight, natural, 1-1971817-7
TE Connectivity / AMP5164713-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Molex 35363-0760 provided by its distributors.

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 7 Circuits
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA Thru-Hole Sherlock Bag
CONN, R/A PCB HDR, 7POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Header; Product Range:Sherlock 35363 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353630760
  • 353630760