Molex 53254-0770

7-Pin 2mm 1 Detent Lock Header 2A Tin TH 16mm × 4.191mm × 7.3mm
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53254-0770.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-46.78%

CAD Models

Download Molex 53254-0770 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
$ 0.392
Stock
42,699
349,250
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Bronze

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Shrouded Header HDR 5 Position 2mm Solder Right Angle Through Hole
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 6 Circuits
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 8 Circuits
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
TE Connectivity826949-5
5 Positions Header, Breakaway Connector 0.100 (2.54mm) Through Hole Right Angle"
TE Connectivity825434-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Molex 53254-0770 provided by its distributors.

7-Pin 2mm 1 Detent Lock Header 2A Tin TH 16mm × 4.191mm × 7.3mm
Conn Wire to Board HDR 7 POS 2mm Solder RA Thru-Hole Micro-Latch™ Frame
2.00mm Pitch Micro-Latch Wire-to-Board Header Right Angle Square Pin Three-sided Shroud 7 Circuits
2.00mm Pitch, Micro-Latch PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, 7 Circuits, Tray, 3.50mm PC Tail Length
Headers & Wire Housings New 2.0 WtB Wafer Assy RA 7Ckt
Pin Header PCB - Right-Angle 7P
CONNECTOR, HEADER, 7POS, 1ROW, 2MM;
Cross Referenced to MOLEX - Part MOL53254-0770
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator
CONN, R/A PCB HDR, 7POS, 1ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: Micro-Latch 53254 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -532540770
  • 0532540770
  • 532540770