Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2530605

2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold

$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2530605.

IHS

Datasheet1 page8 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-29.03%

CAD Models

Download Harwin M22-2530605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 6 Circuits
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 7 Circuits
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag

Descriptions

Descriptions of Harwin M22-2530605 provided by its distributors.

2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Bulk/Loose
Headers & Wire Housings 6 PIN SIL HORIZONTAL GOLD PIN HEADER
Connector, Header, 6Pos, 2Mm, 1Row; |Harwin M22-2530605
6-Pin 2mm Cuttable Header Push-Pull 1A Gold Black TH
BOARD-BOARD CONNECTOR HEADER, 6 POSITION
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
6 POS. MALE SIL HORIZ THRB CON
CONNECTOR, HEADER, 6POS, 2MM, 1ROW; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2530605.