TE Connectivity 2132415-7

Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132415-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-4.23%

CAD Models

Download TE Connectivity 2132415-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2026-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity2132230-7
Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity171825-5
5 Pos Male Pin Header, 2.5mm Pitch, 3.5A, 250V, Straight, Through Hole
TE Connectivity2132230-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7 contacts
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag

Descriptions

Descriptions of TE Connectivity 2132415-7 provided by its distributors.

Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Friction Lock,Header Solder pad 7pin 4.2A tin Through hole mounting
EP2.5 Shrouded HDR ASSY 7P VERT w/o boss
PCB Conn EP2.5 SHROUD HDR ASSY 7P VERT
HEADER, VERTICAL, 2.5MM, 7WAY; Product Range:TE - Economy Power 2.5 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:7; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass
EP2.5 Shrouded HDR ASSY 7P VERT w/o boss PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 7 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 7 | PCB Header & Receptacle | Part Number: 2132415-7 | Internal Number: 2132415-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132415-7.