TE Connectivity 2132230-7

Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132230-7.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing2 pages13 years ago
Technical Drawing2 pages9 years ago
Instruction Sheet4 pages11 years ago
Datasheet7 pages13 years ago

IHS

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.45%

CAD Models

Download TE Connectivity 2132230-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity2132415-7
Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity171825-5
5 Pos Male Pin Header, 2.5mm Pitch, 3.5A, 250V, Straight, Through Hole
TE Connectivity2132230-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Bag
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7 contacts

Descriptions

Descriptions of TE Connectivity 2132230-7 provided by its distributors.

Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Header, Friction Lock, 7-Pin Male Pin, White, TH, 22.5mm × 6.4mm × 8.8mm
EP2.5 SHROUDED HDR ASSY 7P VER; Pitch Spacing:2.5mm; No. of Contacts:7Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mater
Special Order: EP2.5 Shrouded HDR ASSY 7P VER PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 7 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 7 | Header & Receptacle | Part Number: 2132230-7 | Internal Number: 2132230-7 | 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132230-7 .
  • 2132230-7.