Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 34912-8080

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA SMD Mini 50 T/R
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34912-8080.

IHS

Datasheet5 pages10 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-3.26%

CAD Models

Download Molex 34912-8080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity292173-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity2-292173-6
AMP CT SERIES,2MM PITCH 6 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 7 Circuits, Tin (Sn) Plating, Natural
TE Connectivity292172-9
Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST SMD Pico-SPOX T/R
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA SMD Pico-SPOX T/R

Descriptions

Descriptions of Molex 34912-8080 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA SMD Mini 50 T/R
Molex Pin Automotive connector male plug, Mini50series, 8road, 4A, surface mount
Pin Header, 8 Contacts, 1 Row, 2 mm, Tin, Brass, PCB Header, Right Angle, Mini50 34912 Series, SPS
CONN HEADER SMD R/A 8POS 2MM / Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Combination Line Connector, 8 Contact(s), Male, Surface Mount Terminal
MINI50 RAHDR SMT 8CKT BLK POL A T&R | Molex Incorporated 34912-8080
Mini50 Unsealed Header, UL 94 HB, Right-Angle, SMT, Single Row, 8 Circuits, Tin (Sn) Plating, Polarization Option A, Black, Tape and Reel
Female Socket Headers; 349128080; MOLEX; 1; 8; Tin; SMD/SMT
CONNECTOR, HEADER, 8 POSITION, 1ROW, 2MM
Automotive Connectors MINI50 HDR 08P RA POL A BLK
AUTOMOTIVE CONN, R/A HDR, 8P, 4A, 500VDC; Product Range:Mini50 34912 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:8Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Nylon (P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0349128080
  • 34912-8080.
  • 349128080
  • 349128080.
  • ?0349128080?