Molex 33472-1601

Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-1601.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page13 years ago
Datasheet2 pages5 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-48.60%

CAD Models

Download Molex 33472-1601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Individual Automotive
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-174952-1
Automotive Conn Housing, Plug, 20Pos; |Te Connectivity Amp 1-174952-1
TE Connectivity178803-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity174046-2
CONN PLUG HSG 16POS 2.50MM / 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)

Descriptions

Descriptions of Molex 33472-1601 provided by its distributors.

Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black
Latch Holder,Receptacle 2 16pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 39.6494mm*24.7904mm*36.95mm
AUTOMOTIVE CONN HOUSING, RCPT, 16WAYS; Product Range:MX150 33472 Series; Gender:Receptacle; No. of Positions:16Ways; For Use With:Molex MX150 33012 Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 16 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk
The Molex 33472-1601 is an MX150 1.5 mm sealed female connector housing designed for high-density wire-to-wire connections in automotive and harsh environments. It features a 16-circuit (16-pin), dual-row configuration with keying option A, ensuring proper mating and preventing misconnection.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334721601
  • 33472-1601.
  • 334721601