Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-65-4060

6-Pin 3.96mm Header, Friction Lock, 7A, Gold Plated, TH, 23.62mm L × 10.01mm H

$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-65-4060.

IHS

Datasheet8 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 26-65-4060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 0.236
$ 0.236
Stock
422,766
152,050
152,050
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyester
Polyester
Contact Material
Brass
-
-

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Header, Vertical, without Peg, 6 Circuits, Gold (Au) Plating
KK 396 Solid Right-Angle Header, Friction Lock, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Gold (Au) Plating
TE Connectivity640389-6
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640383-6
6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*6.35mm(width)
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 26-65-4060 provided by its distributors.

6-Pin 3.96mm Header, Friction Lock, 7A, Gold Plated, TH, 23.62mm L × 10.01mm H
KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 6 Circuits, Gold (Au) Plating
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
Headers & Wire Housings KK 156 Hdr FrLk Peg 06 Ckt 20 Gold
Conn, Hdr, Molex 26-65-4060; |Molex 26-65-4060
SMD Pre-ordered Connectors RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026654060
  • 26654060
  • 42491-0023