Descriptions of Molex 26-48-2026 provided by its distributors.
KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
KK 156 Header Assy FrLk Break 02 Ckt Gol
.156 K.K. Connectors 2P HEADER GOLD
Headers & Wire Housings HDR RA 1X02P .156 450/212 AU
Pin Header PCB - Right-Angle 2P
Cross Referenced to MOLEX - Part MOL26-48-2026
Conn, Hdr, Molex 26-48-2026; |Molex 26-48-2026
2pin 3.96mm 1 Breakaway,Friction Lock,Header 7A 510nm gold Black Through hole mounting 7.87mm(Length)*20.29mm(height)
CONNECTOR, PCB HDR, 2POS, 1ROW, 3.96MM;
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
CONN, R/A PIN HDR, 2POS/1ROW, 3.96MM/THT; Pitch Spacing:3.96mm; No. of Contacts:2Contacts; Gender:Header; Product Range:KK 396 41672 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold