Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-61-4070

Molex 26-61-4070 KK 396 Header, Vertical, Friction Lock, 7 Circuits, Gold (Au) Plating
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-4070.

Newark

Datasheet12 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page24 years ago

Molex

X-ON

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.76%

CAD Models

Download Molex 26-61-4070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.7
$ 1.66
Stock
66,211
161,615
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.96 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

7-Pin Header, Breakaway, Push-Pull, 3.96mm Pitch, 4.5A, 510nm, Gold, Black, TH
Molex 26-60-4070 KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Vertical, 7 Circuits, Matte Tin (Sn) Plating
TE Connectivity641208-7
Pin header, 7 pole, pitch 3.96 mm, straight, natural, 641208-7
TE Connectivity280611-2
Wtb Conn, Header, 6Pos, 1Row, 3.96Mm; |Amp Te Connectivity 280611-2
TE Connectivity3-641208-9
MTA-156 RoHS Compliant COMMERCIAL UL Connector Header 25Cycles UL94V-0 5.7824N 3mOhm

Descriptions

Descriptions of Molex 26-61-4070 provided by its distributors.

Molex 26-61-4070 KK 396 Header, Vertical, Friction Lock, 7 Circuits, Gold (Au) Plating
Connector Wire to Board Header 7 Position 3.96mm Solder Straight Through-Hole Bag
WTB CONN, HEADER, 7POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: KK 396 41791 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026614070
  • 026614070
  • 26-61-4070.
  • 26614070
  • 41791-0024