Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1082

KK 396 Breakaway Header, Right-Angle, 8 Circuits, Tin (Sn) Plating
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1082.

Newark

Datasheet12 pages9 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.88%

CAD Models

Download Molex 26-48-1082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating
KK® 396 Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 8 Circuits, Tin (Sn) Plating
TE Connectivity640389-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity640387-8
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640385-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of Molex 26-48-1082 provided by its distributors.

KK 396 Breakaway Header, Right-Angle, 8 Circuits, Tin (Sn) Plating
KK 41662 ROHS3Compliant Tin Solder Connector Header, Breakaway 60.0muin 1.52mum
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole Bag
Avnet Japan
Pin Header, 8 Contacts, 1 Row, 3.96mm, Tin, 7A, Right Angle, Partially Shrouded, Brass, THT RA, PET
Connector, Header, 8Pos, 1Row, 3.96Mm; |Molex 26-48-1082
Headers & Wire Housings HDR RA 1X08P .156 195/184 SN
.156 K.K. Connectors R/A B/A HDR 8P TIN SQUARE PIN
8pin 3.96mm 1 Breakaway,Header,Push-Pull 7A 1.52μm tin Black Through hole mounting 30.56mm(Length)*18.42mm(height)
KK 156 Hdr Assy RtAn Bkwy 8 ckt Tin
CONN, R/A PIN HDR, 8POS/1ROW, 3.96MM/THT; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: KK 396 41661 Series; Contact Termination Type: Through Hole; No; Available until stocks are exhausted

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481082
  • 026481082
  • 26481082
  • A-41662-B08A197