What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 26-48-2125

Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bulk

$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2125.

Molex

Datasheet1 page6 years ago

IHS

Verical

DigiKey

Inventory History

3 month trend:
-7.94%

Alternate Parts

Price @ 1000
$ 3.23
$ 0.857
$ 0.857
Stock
27,305
252,777
252,777
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
12
12
12
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.156 Inch Pitch, Solder Terminal,
KK 396 Header, Vertical, Friction Lock, 10 Circuits, Gold (Au) Plating
Conn Unshrouded Header HDR 9 POS 3.96mm Solder RA Thru-Hole Bulk
TE Connectivity280620-2
Conn Shrouded Header (2 Sides) HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
TE Connectivity280614-1
Conn Hdr, Amp - Te Connectivity 280614-1; |Amp Te Connectivity 280614-1
Conn Unshrouded Header HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 26-48-2125 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bulk
.156 K.K. Connectors 12P STRAIGHT HEADER
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
KK 156 Hdr Assy FrLk Bkwy 12 ckt 20 Au
Headers & Wire Housings HDR VT 1X12P .156 015/172 AU
Cross Referenced to MOLEX - Part MOL26-48-2125
Connector, Header, 12Pos, 1Row, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole; Product Range:Kk 41671 Series; Connector Shroud:- Rohs Compliant: Yes |Molex 26-48-2125

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482125
  • 26482125
  • A-41671-C12A241