TE Connectivity 280620-2

Conn Shrouded Header (2 Sides) HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280620-2.

TE Connectivity

Datasheet11 pages5 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+5.21%

CAD Models

Download TE Connectivity 280620-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280614-1
Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole Carton
TE Connectivity280613-2
TE Connectivity 280613-2 Pin Header Male Unshrouded 3.96mm 1 Row 10 Pin
Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.156 Inch Pitch, Solder Terminal,
Pin Header, 10 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Right Angle, Partially Shrouded, Brass
KK 396 Breakaway Header, Right-Angle with Friction Lock, 9 Circuits, Gold (Au) Plating
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 280620-2 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 12 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
Header, R/A, Gold, Sil, 12Way; |Te Connectivity Amp 280620-2
Pin header, 12 pole, pitch 3.96 mm, angled, green, 280620-2
12-Pin 3.96mm 1 Detent Lock Header 370nm Gold Green TH
Headers & Wire Housings 1x12P SHRD HDR R/A AU
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Green Insulator
.156 Inch AMPMODU .031 X .062 Mod l
HEADER, R/A, GOLD, SIL, 12WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:AMPMODU; Contact Plating:Gold; Rows, No. of:1; Flammability Rating:UL94V-1; Material:Polycarbonate; Pitch:3.96mm; Resistance, Contact:12mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-65°C; Current per Power Contact Max:5A; Housing Type:Right Angled Header

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty