What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 26-48-2075

7pin 3.96mm 1 Breakaway£¬Friction Lock£¬Header 5A 510nm gold Black Through hole mounting
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2075.

Farnell

Datasheet8 pages8 years ago
Datasheet1 page9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-44.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 26-61-4070 KK 396 Header, Vertical, Friction Lock, 7 Circuits, Gold (Au) Plating
Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Bag
Molex 26-60-4070 KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating
TE Connectivity280611-2
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-HoleCarton
TE Connectivity1-1123723-5
TE Connectivity 1-1123723-5 Unshrouded Male Connector 3.96mm 5P Natural
TE Connectivity1-1123723-6
CONN HEADER VERT 6POS 3.96MM / Connector Header Through Hole 6 position 0.156" (3.96mm)

Descriptions

Descriptions of Molex 26-48-2075 provided by its distributors.

7pin 3.96mm 1 Breakaway£¬Friction Lock£¬Header 5A 510nm gold Black Through hole mounting
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Bulk
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator
KK 156 Hdr Assy FrLk Bkwy 07 ckt 20 Au
Headers & Wire Housings HDR VT 1X07P .156 015/172 AU
Cross Referenced to MOLEX - Part MOL26-48-2075
KK156 HDR ASSY FRLK BKWY 07CKT 20AU
Connector, Header, 7Pos, 1Row, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Contact Termination Type:Through Hole; Product Range:-; Connector Shroud:-; Connector Type:- Rohs Compliant: Yes |Molex 26-48-2075
HEADER, 3.96MM, 7WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:7; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Gold; Contact Material:Brass; Lead Spacing:3.96mm; No. of Ways:7; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482075
  • 26-48-2075.
  • 26482075
  • 26482075.
  • A-41671-C07A241
  • A41671C07A241