Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-2096

KK 396 Breakaway Header, Right-Angle with Friction Lock, 9 Circuits, Gold (Au) Plating
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2096.

IHS

Datasheet7 pages7 years ago

Molex

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-37.29%

CAD Models

Download Molex 26-48-2096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.53
$ 0.775
Stock
31,857
52,271
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
9
9
Number of Rows
1
1
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Right Angle
Right Angle, Vertical
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Gold (Au) Plating
KK 396 Breakaway Header, Vertical, 9 Circuits, Matte Tin (Sn) Plating
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
TE Connectivity280613-2
Wtb Conn, Header, 10Pos, 1Row, 3.96Mm; |Te Connectivity Amp 280613-2
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity280612-1
Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole

Descriptions

Descriptions of Molex 26-48-2096 provided by its distributors.

KK 396 Breakaway Header, Right-Angle with Friction Lock, 9 Circuits, Gold (Au) Plating
Conn Wire-to-Board HDR, 9 Pos, 3.96mm Pitch, Solder RA Side Entry, Thru-Hole, KK®, Bag
Breakaway Header; Connector Type:Wire-To |Molex 26-48-2096
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
KK 156 Header Assy FrLk Break 09 Ckt Gol
.156 K.K. Connectors 9P HEADER GOLD
Headers & Wire Housings HDR RA 1X09P .156 450/212 AU
Pin Header PCB - Right-Angle 9P
Cross Referenced to MOLEX - Part MOL26-48-2096
CONN HEADER 9POS .156 R/A GOLD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482096
  • 026482096
  • 26482096
  • A-41672-A09A241