Molex 26-48-1091

KK 396 Breakaway Header, Vertical, 9 Circuits, Matte Tin (Sn) Plating
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1091.

Inventory History

3 month trend:
-10.50%

CAD Models

Download Molex 26-48-1091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
8-Pin 3.96mm Breakaway Header Friction Lock 7A Tin-Plated Black TH 31.65mm(L) × 9.02mm(H)
Pin Header, 10 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
TE Connectivity280612-1
Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
1 Headers &,Wire Housings 6.3A Black Through hole mounting 38.1mm(Length)*2.54mm(height)

Descriptions

Descriptions of Molex 26-48-1091 provided by its distributors.

KK 396 Breakaway Header, Vertical, 9 Circuits, Matte Tin (Sn) Plating
9-Pin 3.96mm Breakaway Header Push-Pull 7A Tin Black TH 35.61mm × 7.62mm × 7.62mm
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Bag
Connector, HEADER, 9POS, 3.96mm; Pitch Spacing:3.96mm; No. of Contacts:9Contacts; Gender:Header; Product Range:KK 396 41661 Series; Contact
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481091
  • 026481091
  • 26481091
  • A-41661-A09A197
  • A41661A09A197