Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-2086

KK 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Gold (Au) Plating
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2086.

IHS

Datasheet2 pages6 years ago
Datasheet7 pages7 years ago

Molex

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-18.06%

CAD Models

Download Molex 26-48-2086 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.425
$ 0.679
Stock
59,959
39,463
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle, Vertical
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag
KK 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
KK 396 Breakaway Header, Right-Angle with Friction Lock, 9 Circuits, Gold (Au) Plating
TE Connectivity280617-2
Conn Shrouded Header (2 Sides) HDR 6 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
TE Connectivity280612-1
Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole
TE Connectivity280618-1
Header, Rightangle, Tin, Sil, 8Way; |Te Connectivity Amp 280618-1

Descriptions

Descriptions of Molex 26-48-2086 provided by its distributors.

KK 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Gold (Au) Plating
Headers & Wire Housings KK 156 Header Assy FrLk Break 08 Ckt Gol
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag
.156 K.K. Connectors 8P HEADER GOLD
Conn, Hdr, Molex 26-48-2086; |Molex 26-48-2086
CONN HEADER 8POS .156 R/A GOLD
8pin 3.96mm 1 Breakaway,Friction Lock,Header 7A 510nm gold Black Through hole mounting 31.65mm(Length)*20.09mm(height)
CONN, R/A PIN HDR, 8POS/1ROW, 3.96MM/THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482086
  • 026482086
  • 26-48-2086.
  • 26482086
  • A-41672-A08A241