Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1026

KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1026.

IHS

Datasheet7 pages7 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-24.50%

CAD Models

Download Molex 26-48-1026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.218
$ 0.625
Stock
77,739
66,613
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
Samtec 2.54mmpitch2pSingle row pin header, TSWseries, right angle, Through hole mounting
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 26-48-1026 provided by its distributors.

KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Pin Header, 2 Contacts, 1 Row, 3.96mm, Tin, 7A, Right Angle, Unshrouded, Brass, Wire-to-Board, PET
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole Bag
.156 K.K. Connectors R/A B/A HDR 2P TIN FRICTION LOCK
NYLON BREAKAWAY HEADER. 2 0.156 IN. TIN
Headers & Wire Housings HDR RA 1X02P .156 450/213 SN
CONN, R/A PIN HDR, 2POS/1ROW, 3.96MM/THT;
Cross Referenced to MOLEX - Part MOL26-48-1026

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481026
  • 02-64-81026
  • 026481026
  • 26-48-1026.
  • 26481026
  • A-41672-A02A197
  • A41672A02A197