Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1240

KK 396 Breakaway Header, Vertical, 24 Circuits, Matte Tin (Sn) Plating, Pin Length 22.71mm (.894")
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1240.

Molex

Datasheet2 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
+2.40%

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

24pin 3.96mm 1 Breakaway,Header,Push-Pull 5A 1.52¦Ìm 95mm*7.62mm
TE Connectivity / AMP1-640383-7
Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity2-640383-0
Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Pin Header, 24 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Shrouded, Brass, Power, THT, PET
Pin Header, 24 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
TE Connectivity2-640445-4
AMP - TE CONNECTIVITY - 2-640445-4 - CONNECTOR, HEADER, 24POS, 1ROW, 3.96MM

Descriptions

Descriptions of Molex 26-48-1240 provided by its distributors.

KK 396 Breakaway Header, Vertical, 24 Circuits, Matte Tin (Sn) Plating, Pin Length 22.71mm (.894")
Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole KK® Bag
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings KK 156 Hdr Assy Flat Bkwy 24 ckt Tin
BTB CONN, HEADER, 24POS, 1ROW, 3.96MM;
Pin Header, Board-to-Board, 3.96
CONN BKWY HEADER 24POS STR TIN
24pin 3.96mm 1 Breakaway,Header,Push-Pull 4.5A 1.52μm tin Black Through hole mounting 95mm(Length)*7.62mm(height)
BTB CONN, HEADER, 24POS, 1ROW, 3.96MM; Connector Systems:Board-to-Board; Pitch Spacing:3.96mm; No. of Rows:1Rows; No. of Contacts:24Contacts; Contact Termination Type:Through Hole Straight; Product Range:KK 396 41661 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481240
  • 26-48-1240.
  • 26481240
  • 26481240.
  • A-41661-A24AE197