Molex 26-48-1055

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1055.

Newark

Datasheet8 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

HQonline

_legacy Avnet

Molex

element14 APAC

Inventory History

3 month trend:
-33.54%

CAD Models

Download Molex 26-48-1055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 1.21
$ 1.21
Stock
132,976
27,828
27,828
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Right Angle, Vertical
Straight
Straight
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Bag
TE Connectivity280611-1
PCB HEADER, 3.96MM, 6 WAY 1 ROW STRAIGHT, SOLDER, AMPMODU MOD I SERIES

Descriptions

Descriptions of Molex 26-48-1055 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 5 Circuits, 1.52µm Matte Tin (Sn) Plating, 4.37mm Tail Length, 11.43mm Mating Pin Length
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 5POS, 1ROW, 3.96MM, THT; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Header; Product Range:KK 396 41671 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
Pitch mm = 3.96 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 11.43 / Mounting Pin Length mm = 4.37 / Current Rating A = 7 / Voltage Rating V = 250 / Flammability Rating = UL 94V-0 / Series = KK 396

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481055
  • 026481055
  • 26-48-1055.
  • 2648-1055
  • 26481055
  • A-41671-C05A197
  • A41671C05A197