Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-20-2051

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Bag
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-20-2051.

IHS

Datasheet1 page11 years ago

Molex

Master Electronics

Farnell

Newark

CAD Models

Download Molex 26-20-2051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag
Pin Header, 5 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
TE Connectivity / AMP826539-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Box
TE Connectivity280611-1
6 Pos Wire to Board Header, 3.96mm Pitch, Male Pin, Straight, Through Hole
Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 26-20-2051 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Bag
Header, Push-Pull Pad 5-Pin Nylon 7A Tin TH 19.81mm L × 6.9mm H
Pin Header, 5 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Unshrouded, Brass, THT, Polyamide
KK 396 Wire-to-Board Header, Vertical Round Pin, 5 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450")
Headers & Wire Housings 3.96Mm Kk Hdr Vt Rpi Hdr Vt Rpin Vra 5Ckt
CONNECTOR, HEADER, 5POS, 1ROW, 3.96MM;
Cross Referenced to MOLEX - Part MOL26-20-2051
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle
CONN, PIN HDR, 5POS, 1ROW, 3.96MM, THT; Pitch Spacing: 3.96mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: KK 396 3192 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026202051
  • 026202051
  • 26202051
  • 319205A