Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-64-5020

KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-64-5020.

Molex

Datasheet5 pages5 years ago

X-ON

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-17.03%

CAD Models

Download Molex 26-64-5020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
KK 396 Breakaway Header, Vertical, 2 Circuits, Matte Tin (Sn) Plating
TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
Samtec 2.54mmpitch2pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of Molex 26-64-5020 provided by its distributors.

KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
Connector Wire to Board Header 2 Position 3.96mm Solder Right Angle Thru-Hole Bag
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator, Receptacle
HEADER, 2WAY; Product Range:MOLEX - KK 42492 Series; Series:42492; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026645020
  • 02664-5020
  • 026645020
  • 26-64-5020 .
  • 26645020
  • 42492-0002