Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-20-2061

Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag

$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-20-2061.

Newark

Datasheet1 page10 years ago
Datasheet2 pages12 years ago

Molex

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-9.77%

CAD Models

Download Molex 26-20-2061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
KK 396 Breakaway Header, Vertical, 6 Circuits, Matte Tin (Sn) Plating
TE Connectivity280611-1
PCB HEADER, 3.96MM, 6 WAY 1 ROW STRAIGHT, SOLDER, AMPMODU MOD I SERIES
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 26-20-2061 provided by its distributors.

Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
Header,Push-Pull Solder pad 6pin Nylon 7A tin Through hole mounting 6.9mm(height)
Connector, Header, 6Pos, 1Row, 3.96Mm; |Molex 26-20-2061
KK 396 Wire-to-Board Header, Vertical Round Pin, 6 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450")
Headers & Wire Housings KK 3.96MM HDR 09P VT AU
Cross Referenced to MOLEX - Part MOL26-20-2061
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle
3.96mm KK Hdr Vt RPi Hdr Vt RPin VrA 6Ckt
CONN, PIN HDR, 6POS, 1ROW, 3.96MM, THT; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: KK 396 3192 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026202061
  • 026202061
  • 26202061
  • 319206A