Molex 22-55-2162

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 16 Circuits, Black
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2162.

IHS

Datasheet1 page19 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-24.48%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag
TE Connectivity1-215911-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1-215911-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 22-55-2162 provided by its distributors.

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 16 Circuits, Black
Receptacle 2 16pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 20.2946mm(Length)*8.1026mm(width)
CONN HOUSING, RCPT, 16POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:N
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM; Product Range:SL 70450; Gender:Receptacle; No. of Positions:16Positions; Pitch Spacing:2.54mm; For Use With:70058, 71851 Crimp Terminals; Body Material:Polyester, Glass-filled; Colour:Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552162
  • 022-55-2162
  • 022552162
  • 22-55-2162.
  • 2255-2162
  • 22552162
  • 70450-0056