What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-215911-6

Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle

$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215911-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+4.28%

CAD Models

Download TE Connectivity 1-215911-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
TE Connectivity1658620-3
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Loose
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity965082-1
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 1-215911-6 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Japan
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 16 Contacts, Cable Mount
SOCKET, IDC, CLASS 3, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact
Special Order: 16 WAY BLACK MK II RECP Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1-215911-6 | Internal Number: 1-215911-6 | Alias Number: 1-0215911-6 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-0215911-6
  • 12159116