Descriptions of Molex 22-28-4042 provided by its distributors.
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
Pin Header, 4 Contacts, 1 Row, 2.54mm, Tin, 4A, Straight, Unshrouded, Brass, THT
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Avnet Japan
Header Connector, pcb Mount, recept,4 Cont; |Molex 22-28-4042
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings KK 100 Hdr Assy Bkwy 04 Ckt Tin
Cross Referenced to MOLEX - Part MOL22-28-4042
4pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 2.54μm tin Black Through hole mounting 10.16mm(Length)*2.4892mm(width)
CONN, PIN HDR, 4POS, 1ROW, 2.54MM, THT;
100 KK BKWY HDR STR TFT 4CKT <TX
CONN, PIN HDR, 4POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:KK 254 42375 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla